1742-6002

Heilind Number:ASV1742-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1742-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female Snap-In Float Mount Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1742-6002
Connector Type:BMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1742-6002

Detailed Description

Easily connect your RF devices with our BMA Female Snap-In Float Mount Connector designed for .141 Cable. Featuring a durable stainless steel construction, this jack connector ensures reliable performance in various applications. With a straight orientation and cable mount type, it offers convenient installation. Operating at an impressive frequency of 18 GHz with 50 Ω impedance, it guarantees seamless signal transmission. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your connectivity with this high-quality RF coaxial connector.