1785-0003

Heilind Number:ASV1785-0003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1785-0003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female Edge Launch Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1785-0003
Connector Type:BMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Brass
SKU:ASV1785-0003

Detailed Description

Elevate your RF connectivity with our BMA Female Edge Launch Connector. Designed for seamless integration into PCB setups, this high-performance jack connector ensures reliable signal transmission at an impedance of 50 Ω. With a straight orientation and brass body construction, it guarantees durability and stability even in demanding environments. Operating efficiently up to 18 GHz, it's ideal for applications requiring high-frequency performance. Whether you're in the telecommunications, aerospace, or defense industry, this connector is a must-have for your RF coaxial setup. Upgrade your connectivity solutions with our BMA Female Edge Launch Connector.