1785-6001

Heilind Number:ASV1785-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1785-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male PCB Thru-Hole Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1785-6001
Connector Type:BMA
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1785-6001

Detailed Description

Enhance your PCB connectivity with our BMA Male PCB Thru-Hole Connector. Designed for seamless integration, this straight orientation plug connector offers a reliable solution for high-frequency applications, with an operating frequency of up to 18 GHz. Crafted from durable stainless steel, it ensures robust performance while maintaining a 50 Ω impedance. Perfect for RF coaxial setups, this connector is a vital component for achieving optimal signal transmission in demanding environments. Upgrade your connection capabilities with this essential piece of electronic hardware.