2900-6001

Heilind Number:ASV2900-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2900-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector for RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2900-6001
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2900-6001

Detailed Description

Enhance your RF connectivity with our SMA Male Connector for RG-58 Cable. Crafted from durable stainless steel, this straight plug connector ensures reliable performance in a variety of applications. Designed for cable mounting with a crimp termination method, it offers seamless integration with RG-58 cables. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it guarantees optimal signal transmission. Compliant with RoHS regulations, it's a sustainable choice for your projects. Perfect for professionals in need of high-quality RF coaxial connectors, this SMA connector is a must-have for your toolkit.