2902-6005

Heilind Number:ASV2902-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2902-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2902-6005
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2902-6005

Detailed Description

Enhance your RF connectivity with our SMA Male Connector designed for seamless integration with .141 cable assemblies. This high-performance plug features a straight orientation and durable stainless steel construction, ensuring reliable signal transmission in demanding environments. With an impedance of 50 Ω and operating frequency up to 18 GHz, it meets the needs of professional applications. Rest assured, our connector is RoHS compliant, aligning with environmental standards. Upgrade your setup with this essential component for optimal performance in your RF systems.