2903-6001

Heilind Number:ASV2903-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2903-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Cable Connector for RG-174 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2903-6001
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2903-6001

Detailed Description

Enhance your RF connectivity with our SMA Male Cable Connector designed for seamless integration with RG-174 cables. Featuring a plug gender and straight orientation, this connector ensures a reliable and secure fit for your RF applications. Crafted from durable stainless steel, it guarantees longevity and performance, even in demanding environments. With a 50 Ω impedance and operating frequency of up to 18 GHz, it offers high-speed data transmission with minimal signal loss. ROHS compliance further underscores our commitment to quality and environmental responsibility. Ideal for a wide range of products and systems, this connector is a valuable addition to any RF Coaxial setup. Trust in its superior performance and make seamless connections a reality.