2906-6002

Heilind Number:ASV2906-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2906-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2906-6002
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2906-6002

Detailed Description

Enhance your RF connectivity with this SMA Male Connector designed for .085 cable. Crafted from durable stainless steel, this plug-type connector ensures reliable performance, with a straight orientation and a 50 Ω impedance rating. Operating seamlessly up to 18 GHz, it's perfect for high-frequency applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Ideal for a range of industries, this connector is a must-have for professionals in need of secure and efficient cable mounting solutions. Elevate your RF coaxial connections today.