2910-6001

Heilind Number:ASV2910-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2910-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector, R/A for RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2910-6001
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2910-6001

Detailed Description

Easily connect RG-58 cables with our SMA Male Right Angle Connector, designed for seamless integration in RF systems. Featuring a rugged stainless steel construction, this plug connector ensures reliable performance in demanding environments. With a 50 Ω impedance and an operating frequency of up to 18 GHz, it guarantees efficient signal transmission. The cable-crimping termination method simplifies installation, making it ideal for various applications in the telecommunications, aerospace, and defense industries. Upgrade your connectivity with this high-quality SMA connector.