2912-6001

Heilind Number:ASV2912-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2912-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector, R/A for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2912-6001
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2912-6001

Detailed Description

Enhance your RF coaxial connectivity with this SMA Male Connector, designed for seamless integration with .141 cable assemblies. Featuring a right-angle orientation and plug gender, it ensures efficient signal transmission in tight spaces. With a durable stainless steel body and RoHS compliance, this connector guarantees high performance and environmental responsibility. Operating at an impressive 18 GHz frequency and offering 50 Ω impedance, it is ideal for demanding RF applications. Upgrade your setup with this essential component for reliable and high-quality connections.