2913-6001

Heilind Number:ASV2913-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2913-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector, R/A for RG-174 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2913-6001
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2913-6001

Detailed Description

Enhance your RF connection setup with our SMA Male Connector, designed for seamless integration with RG-174 cables. Featuring a right-angle orientation, this plug connector ensures a secure and space-efficient fit for optimal performance. Crafted from durable stainless steel, it guarantees longevity and reliability in high-frequency applications up to 18 GHz. With a 50 Ω impedance, it maintains signal integrity, making it an essential component for any RF coaxial system. Upgrade your connectivity with this premium-grade connector, a must-have in the world of RF technology.