2921-6002

Heilind Number:ASV2921-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2921-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2921-6002
Connector Type:SMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2921-6002

Detailed Description

Enhance your RF connectivity with this SMA Female Connector designed for seamless integration with .085 cable applications. Crafted with a durable stainless steel body, this connector ensures reliable performance even in demanding environments. With a straight orientation and cable mount type, installation is a breeze. Operating at a frequency of up to 18 GHz and offering a 50 Ω impedance, it is ideal for high-frequency transmissions. RoHS compliant, it meets strict environmental regulations, making it a sustainable choice for your projects. Upgrade your RF coaxial connections with this Jack gender SMA connector.