2921-61408

Heilind Number:ASV2921-61408
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2921-61408
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Dust Cap, No Chain

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2921-61408
Connector Type:SMA
Gender:Jack
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASV2921-61408

Detailed Description

Protect your SMA female connectors with this dust cap, designed for seamless protection against environmental factors. Featuring a straight orientation and crafted with high-quality beryllium copper, it ensures durability and reliable performance. With a 50 Ω impedance and an operating frequency of up to 18 GHz, this dust cap is ideal for high-frequency applications. The jack gender makes it compatible with SMA connectors, offering a secure fit. Perfect for industrial and commercial use, this dust cap is a must-have accessory for maintaining the integrity of your RF coaxial connections.