2926-6015

Heilind Number:ASV2926-6015
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2926-6015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2926-6015
Connector Type:SMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2926-6015

Detailed Description

Enhance your RF coaxial connectivity with this SMA Female Connector designed for .047 cable applications. Featuring a robust stainless steel construction, this connector ensures reliable performance in demanding environments. With a straight orientation and jack gender, it seamlessly integrates into cable setups. Operating at frequencies up to 18 GHz with a 50 Ω impedance, it is ideal for high-speed data transmission. Upgrade your RF setup with this essential component.