2933-6001

Heilind Number:ASV2933-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2933-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 2 Hole, for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2933-6001
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2933-6001

Detailed Description

Enhance your RF connectivity with our SMA Female Flange Mount Connector, tailored for seamless integration onto panels. Designed with precision for .085 cable compatibility, this jack-type connector boasts a durable stainless steel body, ensuring longevity in high-frequency applications. With a 50 Ω impedance and an impressive operating frequency of up to 18 GHz, it guarantees optimal signal transmission. RoHS compliant, it meets strict environmental standards for peace of mind. Upgrade your RF setup with this essential component.