2933-6004

Heilind Number:ASV2933-6004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2933-6004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 4 Hole, for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2933-6004
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2933-6004

Detailed Description

Enhance your RF connectivity with our SMA Female Flange Mount Connector, designed for seamless integration into panel setups. Featuring a durable stainless steel construction and ROHS compliance, this 4-hole connector ensures reliable performance for .085 cable applications. With a straight orientation, it guarantees a secure and efficient connection, perfect for high-frequency operations up to 18 GHz. Engineered for a 50Ω impedance, it's ideal for demanding RF coaxial setups. Upgrade your system with this essential component for optimal signal transmission.