2942-6045

Heilind Number:ASV2942-6045
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2942-6045
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Bulkhead Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2942-6045
Connector Type:SMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Brass
SKU:ASV2942-6045

Detailed Description

Enhance your RF coaxial connections with our SMA Female Bulkhead Connector designed for seamless integration with .141 cable. Crafted from durable brass, this connector guarantees reliable performance with a 50 Ω impedance and an operating frequency of up to 18 GHz. Featuring a jack gender and straight orientation, it ensures easy and secure cable mounting. Perfect for professional installations in various industries, this connector is a must-have for optimizing signal transmission. Rest assured of its quality, as it meets all industry standards for performance and durability. Upgrade your connectivity solutions today with this essential component.