| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 2944-6001 |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASV2944-6001 |
2944-6001
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Female Bulkhead Connector, designed for seamless integration with .047 cable setups. Crafted from durable stainless steel, this connector ensures reliable performance in demanding environments. With a jack gender and straight orientation, it offers versatile mounting options for optimal convenience. Operating at an impressive frequency of 18 GHz and boasting a low 50 Ω impedance, it guarantees high-speed data transmission with minimal signal loss. Rest assured of its quality and compliance with RoHS standards for environmentally conscious practices. Ideal for a wide range of applications, this connector is a must-have for any RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/21/2022 | PCN50232 - Design Change. Updated body and internal features for better performance with a standard backend to reduce variation in assembly. This accounts for changes from Rev B to Rev C. This change adds .090” to the overall length of this connector which may affect upper level assemblies that have tight length requirements and should be verified when purchasing newer versions of this connector. | Download | |||

