2946-6012

Heilind Number:ASV2946-6012
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2946-6012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2946-6012
Connector Type:SMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Brass
SKU:ASV2946-6012

Detailed Description

Enhance your RF connectivity with our SMA Female Bulkhead Connector for .085 Cable. Designed for optimal performance, this straight-oriented jack connector is ideal for cable mounting, ensuring secure and efficient signal transmission. With a 50 Ω impedance and operating frequency of up to 18 GHz, it is suitable for high-frequency applications. Crafted from durable brass, this connector guarantees reliability in various environments. Upgrade your setup with this essential component for seamless RF coaxial connections.