2950-6061

Heilind Number:ASV2950-6061
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2950-6061
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 4 Hole (Candlestick)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2950-6061
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2950-6061

Detailed Description

Enhance your RF connectivity with our SMA Female Flange Mount Connector, featuring a sleek 4-hole (Candlestick) panel design. This high-performance jack connector, crafted from durable stainless steel, ensures reliable signal transmission at up to 18 GHz. With a 50 Ω impedance and straight orientation, it's perfect for demanding applications in the telecommunications and aerospace industries. Plus, rest assured of its compliance with RoHS standards, making it an environmentally conscious choice for your projects. Upgrade your setup with this essential component for seamless RF coaxial connections.