2950-6081

Heilind Number:ASV2950-6081
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2950-6081
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 4 Hole (Solder Pot)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2950-6081
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Brass
SKU:ASV2950-6081

Detailed Description

Easily integrate high-frequency connections with our SMA Female Flange Mount Connector. Designed for seamless panel installation, this connector features a solder pot for secure attachment, along with four holes for added stability. Its straight orientation and 50 Ω impedance make it ideal for efficient signal transmission up to 18 GHz. Crafted from durable brass, it ensures reliable performance in various applications, meeting the stringent demands of RF coaxial connectivity. Upgrade your setup with this essential component, perfect for professionals in the field.