2975-6200

Heilind Number:ASV2975-6200
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2975-6200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Sparkplug Hermetic Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2975-6200
Connector Type:SMA
Gender:Jack
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2975-6200

Detailed Description

Enhance your RF connectivity with our SMA Female Sparkplug Hermetic Connector, a vital component for seamless signal transmission. Featuring a sturdy stainless steel body and a straight jack orientation, this connector ensures reliable performance in demanding environments. With an impedance of 50 Ω and an impressive operating frequency of 18 GHz, it is perfect for high-speed data transmission. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your RF Coaxial connections with this essential component.