2985-6004

Heilind Number:ASV2985-6004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2985-6004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female PCB Thru-Hole Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2985-6004
Connector Type:SMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2985-6004

Detailed Description

Enhance your RF connectivity with our SMA Female PCB Thru-Hole Connector, a vital component for seamless signal transmission. Designed for high-performance applications, this connector boasts a straight orientation and a 50 Ω impedance, ensuring optimal signal integrity. With a robust stainless steel body, it guarantees durability and reliability in any environment. Its RoHS compliance further underscores our commitment to sustainability. Whether you're in telecommunications, aerospace, or beyond, trust in this connector for efficient and secure PCB mounting at frequencies up to 18 GHz. Elevate your RF systems with this essential component.