2985-6037

Heilind Number:ASV2985-6037
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2985-6037
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Edge Launch Connector (.031" PCB Thickness)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2985-6037
Connector Type:SMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2985-6037

Detailed Description

Easily integrate high-frequency connections with our SMA Female Edge Launch Connector, designed for seamless installation onto PCBs with a thickness of .031 inches. Featuring a durable stainless steel body, this straight orientation jack connector ensures reliable performance in demanding RF applications. With an impedance of 50 Ω and an operating frequency up to 18 GHz, it's ideal for high-speed data transmission. Trust in its precision engineering for secure and efficient signal transmission in your projects.