2985-6038

Heilind Number:ASV2985-6038
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2985-6038
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Edge Launch Connector (.093" PCB Thickness)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2985-6038
Connector Type:SMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV2985-6038

Detailed Description

Easily integrate high-frequency connectivity with our SMA Female Edge Launch Connector, designed for seamless installation on PCBs with a .093" thickness. Crafted from durable stainless steel, this straight orientation jack connector ensures reliable performance at up to 18 GHz. Meeting industry standards for 50 Ω impedance, it guarantees optimal signal transmission in RF applications. Perfect for demanding environments, its end launch termination method offers secure and efficient PCB mounting. Explore our range of RF Coaxial Connectors & Accessories for more essential solutions.