| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 2990-6005 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Body Style: | Bulkhead |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASV2990-6005 |
2990-6005
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Female to Female Bulkhead Adapter. Crafted from durable stainless steel, this straight adapter ensures seamless transmission with its 50 Ω impedance. With a frequency range of up to 18 GHz, it's perfect for high-performance applications. Featuring SMA jack connectors on both ends, it offers versatile compatibility. Whether you're setting up a new system or expanding an existing one, this adapter is a reliable choice. Rest assured, it meets industry standards for quality and performance. Elevate your RF setup with this essential component.

