2991-6002

Heilind Number:ASV2991-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2991-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Female Bulkhead Hermetic Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2991-6002
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Bulkhead
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV2991-6002

Detailed Description

Enhance your RF connectivity with our SMA Female to Female Bulkhead Hermetic Adapter. Crafted from durable stainless steel, this straight adapter boasts a 50 Ω impedance and supports frequencies up to 18 GHz. Perfect for securely joining SMA to SMA connections, its bulkhead design ensures reliable performance. Featuring jack genders on both sides, it guarantees seamless compatibility in your setup. With a tee adapter gender of jack and RoHS compliance, this adapter is a reliable choice for your RF coaxial needs.