2991-6007

Heilind Number:ASV2991-6007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2991-6007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Female Flange Mount Adapter, 4 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2991-6007
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Style:Flange
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV2991-6007

Detailed Description

Enhance your RF connectivity with our SMA Female to Female Flange Mount Adapter. Designed for seamless integration, this adapter features a straight orientation and a 4-hole flange mount for easy installation. With a 50 Ω impedance and a durable brass construction, it ensures reliable performance in demanding environments. Operating up to 18 GHz, it provides high-frequency capabilities for your applications. Both sides of the adapter feature SMA connectors, with female jacks for versatile compatibility. Rest assured of its quality, as it meets RoHS compliance standards. Perfect for use in a wide range of industries, this adapter is a valuable addition to your connectivity solutions. Upgrade your connections with ease and efficiency.