Product Category: | |
---|---|
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | 2993-6001 |
Orientation: | Straight |
Adapter Type: | SMA to SMA |
Impedance: | 50 Ω |
Body Material: | Stainless Steel |
Frequency GHZ: | 18 GHz |
Adapter Side 1: | SMA |
Adapter Side 2: | SMA |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Plug |
Tee Adapter Gender: | Plug |
SKU: | ASV2993-6001 |
: |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |