2994-6001

Heilind Number:ASV2994-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2994-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Male Adapter, R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2994-6001
Orientation:Right Angle
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASV2994-6001

Detailed Description

Enhance your RF connectivity with this SMA Female to Male Adapter, featuring a convenient right-angle design for seamless installation in tight spaces. Crafted from durable brass with a 50 Ω impedance, it ensures reliable signal transmission up to 18 GHz. This adapter allows for SMA to SMA connections, with a female jack on one end and a male plug on the other. With RoHS compliance and a tee adapter for added versatility, it's a must-have for any RF coaxial setup. Upgrade your connections today and experience enhanced performance.