2994-6602

Heilind Number:ASV2994-6602
Manufacturer:Amphenol SV Microwave
Manufacturer Number:2994-6602
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Male Adapter, R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 2994-6602
Orientation:Right Angle
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASV2994-6602

Detailed Description

Introducing our SMA Female to Male Adapter, designed for seamless connectivity in RF applications. With a right-angle orientation and crafted from durable brass, this adapter ensures reliable signal transmission with an impedance of 50 Ω, ideal for high-frequency operation up to 18 GHz. Its SMA to SMA configuration allows for versatile compatibility, while the jack and plug genders on either side provide easy and secure connections. RoHS compliant and built to high reliability standards, this adapter is a must-have for professionals in the field. Upgrade your RF coaxial setup with this essential component, now in stock and ready to ship.