3202-6000

Heilind Number:ASV3202-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3202-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Snap-In Connector for .047 Cable, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3202-6000
Connector Type:SMPM
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3202-6000

Detailed Description

Enhance your RF connectivity with our SMPM Male Snap-In Connector, designed for seamless integration with .047 cable assemblies. Featuring a durable stainless steel body, this FD connector ensures reliable performance in high-frequency applications up to 65 GHz. With a straight orientation and a 50 Ω impedance, it guarantees optimal signal transmission. Engineered for plug gender and cable mount type, it offers convenience in installation. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Elevate your RF coaxial setups with this essential component.