3211-40003

Heilind Number:ASV3211-40003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-40003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Snap-In Connector for .047 Cable, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-40003
Connector Type:SMPM
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3211-40003

Detailed Description

Enhance your RF connectivity with our SMPM Male Snap-In Connector for .047 Cable. Designed for seamless integration, this SB connector features a straight orientation and cable mount type, ensuring easy installation. With a 50 Ω impedance and operating frequency up to 65 GHz, it delivers high-performance signal transmission. Crafted from durable beryllium copper and RoHS compliant, this connector guarantees both reliability and environmental responsibility. Perfect for a wide range of applications, it's a must-have in any RF Coaxial setup. Upgrade your connections today with this top-quality connector.