3211-40004

Heilind Number:ASV3211-40004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-40004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Snap-In Connector for .085 Cable, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-40004
Connector Type:SMPM
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3211-40004

Detailed Description

Enhance your RF connectivity with our SMPM Male Snap-In Connector, designed for seamless integration with .085 cables. Featuring a durable Beryllium Copper construction, this FD connector ensures reliable performance in high-frequency applications up to 65 GHz. Its straight orientation and cable mount type offer easy installation, while its 50 Ω impedance guarantees optimal signal transmission. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Upgrade your RF setup with this versatile connector, a must-have for any professional in the field.