3211-40005

Heilind Number:ASV3211-40005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-40005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Snap-In Connector for .085 Cable, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-40005
Connector Type:SMPM
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3211-40005

Detailed Description

Enhance your RF connectivity with our SMPM Male Snap-In Connector, designed for seamless integration with .085 cables. Featuring a straight orientation and durable Beryllium Copper construction, this SB connector ensures reliable performance in high-frequency applications up to 65 GHz. With a 50 Ω impedance, it meets industry standards for optimal signal transmission. Perfect for professionals in the field of RF communication, this connector guarantees efficient and secure cable mounting, making it a valuable addition to your toolkit. Upgrade your setup with this essential component and experience enhanced connectivity like never before.