3211-40024

Heilind Number:ASV3211-40024
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-40024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male PCB Thru-Hole Connector, 2 Port, R/A, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-40024
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3211-40024

Detailed Description

Enhance your RF connectivity with our SMPM Male PCB Thru-Hole Connector. Featuring a right-angle orientation and two ports for seamless integration onto PCBs, this connector ensures reliable signal transmission. With a frequency capability of up to 65 GHz and a 50 Ω impedance, it's ideal for high-performance applications. Crafted from durable beryllium copper and RoHS compliant, it guarantees both quality and environmental responsibility. Upgrade your RF setups with this essential component.