3211-60027

Heilind Number:ASV3211-60027
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-60027
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Solder-In Hermetic Connector (.012"), FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-60027
Connector Type:SMPM
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3211-60027

Detailed Description

Introducing our SMPM Male Solder-In Hermetic Connector, meticulously designed for seamless RF connectivity in high-frequency applications. With a minuscule .012" contact size, this FD-type plug boasts a straight orientation and an impedance of 50 Ω, ensuring optimal signal integrity. Crafted from durable stainless steel, it guarantees robust performance even in demanding environments. Operating at an impressive frequency of 65 GHz, this connector is the perfect solution for critical RF coaxial connections. Stay connected with confidence, choose quality, choose reliability.