3211-60028

Heilind Number:ASV3211-60028
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-60028
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Solder-In Hermetic Connector (.012"), SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-60028
Connector Type:SMPM
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3211-60028

Detailed Description

Introducing our SMPM Male Solder-In Hermetic Connector, designed for seamless integration in high-frequency applications. With a miniature .012" size and straight orientation, this connector offers precise connectivity in compact spaces. Crafted from durable stainless steel, it ensures reliable performance even in harsh environments. Operating at an impressive 65 GHz with a 50 Ω impedance, it guarantees efficient signal transmission. Ideal for RF coaxial setups, this connector is a crucial component for maintaining seamless communication in advanced systems. Upgrade your connectivity solutions with this high-quality SMPM connector.