3211-60086

Heilind Number:ASV3211-60086
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-60086
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Edge Launch Connector, 2 Port, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-60086
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3211-60086

Detailed Description

Enhance your high-frequency signal connectivity with our SMPM Male Edge Launch Connector. Designed for optimal performance, this 2-port connector features a straight orientation with a plug gender and PCB mount type for seamless integration. With a rugged stainless steel body and 50 Ω impedance, it ensures reliable transmission up to 65 GHz. The PCB-end launch termination method offers easy installation, making it ideal for a wide range of RF coaxial applications. Elevate your connection standards with this essential component.