3211-60112

Heilind Number:ASV3211-60112
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-60112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male QB Surface Mount Connector, R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-60112
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3211-60112

Detailed Description

Introducing the SMPM Male QB Surface Mount Connector, a high-performance solution for RF coaxial connections. This right-angle plug connector is designed for seamless integration onto PCBs, boasting a compact and durable stainless steel construction. With an impedance of 50 Ω and an impressive operating frequency of 65 GHz, it ensures reliable signal transmission in even the most demanding applications. RoHS compliant and meticulously engineered, this connector is a vital component for professionals in the RF industry. Explore its full potential in our range of products, where quality and performance meet seamlessly.