3211-60118

Heilind Number:ASV3211-60118
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-60118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male QB Edge Launch Connector, SB

More >>

Specifications

AttributeValue
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-60118
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3211-60118

Detailed Description

Introducing the SMPM Male QB Edge Launch Connector, a cutting-edge solution for high-frequency applications. This plug-type connector is designed for seamless integration onto PCBs, with straight orientation and end launch termination. Crafted from durable stainless steel, it offers reliable performance at an impressive operating frequency of 65 GHz, making it ideal for demanding communication and aerospace systems. Compliant with RoHS regulations, this connector is a dependable choice for high-speed data transmission in a variety of settings. Upgrade your connectivity with the SMPM Male QB Edge Launch Connector.