3211-60180

Heilind Number:ASV3211-60180
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-60180
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Edge Launch Connector, 8 Port, CM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-60180
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3211-60180

Detailed Description

Introducing our SMPM Male Edge Launch Connector, a high-performance solution for seamless RF connectivity in demanding applications. With eight ports and a durable stainless steel body, this connector ensures reliable signal transmission in even the most rugged environments. Designed for PCB mounting using end launch termination, it offers a secure and efficient connection method. Operating at an impressive frequency of 65 GHz and featuring a 50 Ω impedance, it is ideal for high-speed data transfer. The straight orientation of this plug connector simplifies installation, while its CM designation signifies compliance with industry standards. Trust in the quality and precision of this connector for all your RF coaxial connectivity needs.