3211-60181

Heilind Number:ASV3211-60181
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3211-60181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Edge Launch Connector, 8 Port, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3211-60181
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3211-60181

Detailed Description

Introducing the SMPM Male Edge Launch Connector, a high-performance 8-port solution for seamless RF connectivity. Designed for precision and reliability, this connector features a straight orientation and PCB mount, facilitating easy integration into your systems. With a robust stainless steel body and 50 Ω impedance, it ensures optimal signal transmission even in demanding environments. Operating at frequencies up to 65 GHz, it is ideal for high-speed data transmission and telecommunications applications. Trust in this connector to deliver unparalleled performance in your RF coaxial setups.