3212-40003

Heilind Number:ASV3212-40003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3212-40003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male PCB Thru-Hole Connector, R/A, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3212-40003
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3212-40003

Detailed Description

Elevate your high-frequency signal transmission with our SMPM Male PCB Thru-Hole Connector. Designed for seamless integration on printed circuit boards, this right-angle connector boasts a rugged build with a Beryllium Copper body, ensuring durability in demanding environments. With an impedance of 50 Ω and an impressive operating frequency of 65 GHz, it guarantees reliable performance in critical applications. Its SB termination method facilitates easy installation, making it a convenient choice for RF coaxial setups. Explore the next level of connectivity with this essential component.