3221-4000

Heilind Number:ASV3221-4000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3221-4000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-4000
Connector Type:SMPM
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3221-4000

Detailed Description

Enhance your high-frequency connectivity with our SMPM Female Bulkhead Connector, designed for seamless integration with .085 cable assemblies. Crafted with precision and durability in mind, this RF coaxial connector features a straight orientation and a jack gender, ensuring a secure and efficient connection. With an impressive operating frequency of up to 65 GHz, it is ideal for demanding applications in telecommunications, aerospace, and beyond. The body material, Beryllium Copper, guarantees reliable performance even in harsh environments. Trust in the quality and performance of this connector for your critical RF systems.