3221-40006

Heilind Number:ASV3221-40006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3221-40006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-40006
Connector Type:SMPM
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3221-40006

Detailed Description

Enhance your RF connectivity with our SMPM Female Connector designed for seamless integration with .085 cable assemblies. This high-performance jack connector, featuring a straight orientation and cable mount type, ensures reliable signal transmission at the cutting edge of technology. With an impressive operating frequency of 65 GHz and 50 Ω impedance, it's perfect for demanding applications in telecommunications, aerospace, and beyond. Crafted from durable Beryllium Copper and compliant with RoHS regulations, this connector guarantees both performance and environmental responsibility. Elevate your RF coaxial setup with this essential component.