3221-40010

Heilind Number:ASV3221-40010
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3221-40010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female Snap-In Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-40010
Connector Type:SMPM
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3221-40010

Detailed Description

Enhance your RF connectivity with our SMPM Female Snap-In Connector for .085 Cable, designed for seamless integration in high-frequency applications up to 65 GHz. Crafted with precision from durable Beryllium Copper, this straight orientation jack connector ensures reliable performance with a 50 Ω impedance. Its cable mount type makes installation a breeze, while guaranteed RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component, perfect for a wide range of industries and applications.