3221-40011

Heilind Number:ASV3221-40011
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3221-40011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female Bulkhead Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-40011
Connector Type:SMPM
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3221-40011

Detailed Description

Enhance your RF connectivity with our SMPM Female Bulkhead Connector designed for seamless integration with .047 cable assemblies. Crafted from durable Beryllium Copper, this straight orientation jack connector ensures reliable performance in high-frequency applications up to 65 GHz. With a 50 Ω impedance, it guarantees optimal signal transmission quality. Perfect for professional use in various industries, this connector is a must-have for your RF coaxial setup.