| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 3221-40022 |
| Connector Type: | VITA |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 67 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV3221-40022 |
3221-40022
Specifications
Detailed Description
Enhance your RF connectivity with our SMPM Female VITA 67.1/2 Plug-in Contact, designed for seamless integration with .086 cables. This high-performance connector, featuring a straight orientation and a jack gender, ensures reliable signal transmission in demanding environments. With an impressive operating frequency of 67 GHz and 50 Ω impedance, it meets the stringent requirements of modern communication systems. Crafted from durable Beryllium Copper, it guarantees long-term performance and stability. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your RF setups with this essential component, ideal for a wide range of applications in the aerospace, defense, and telecommunications industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 500-32-022 | SMPM Female VITA 67.1/2 Contact Removal Tool | ![]() |


