3221-40066

Heilind Number:ASV3221-40066
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3221-40066
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female VITA 67.3 Plug-in Contact for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-40066
Connector Type:VITA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:67 GHz
Body Material:Beryllium Copper
SKU:ASV3221-40066

Detailed Description

Enhance your high-frequency connectivity with our SMPM Female VITA 67.3 Plug-in Contact, designed for seamless integration with .085 cables. This jack-type connector boasts a straight orientation and cable mount, making it easy to install for optimal signal transmission. With an impressive operating frequency of 67 GHz and 50 Ω impedance, it ensures reliable performance in demanding RF applications. Crafted from durable beryllium copper, it guarantees longevity and robustness in use. Rest assured, this connector is fully compliant with RoHS standards, aligning with our commitment to environmental responsibility. Upgrade your RF coaxial setup with this essential component for superior signal integrity.