3221-40071

Heilind Number:ASV3221-40071
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3221-40071
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female VITA 67.3 Plug-in Contact for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-40071
Connector Type:VITA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:67 GHz
Body Material:Beryllium Copper
SKU:ASV3221-40071

Detailed Description

Enhance your high-frequency connectivity with our SMPM Female VITA 67.3 Plug-in Contact, designed for seamless integration with .047 cable assemblies. This straight orientation jack connector boasts a robust beryllium copper construction, ensuring reliable performance in demanding environments. Operating at an impressive 67 GHz, it guarantees efficient signal transmission with a 50 Ω impedance. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Perfect for aerospace, defense, and telecommunications applications, this connector is a vital component in your RF coaxial setup. Trust in its precision engineering for seamless data transfer in your critical operations.